Part Details for 02561038-000 by TE Connectivity
Overview of 02561038-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 02561038-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6139
|
Newark | Lvdt M12 30 Assy Rohs Compliant: Na |Te Connectivity Sensors 02561038-000 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$417.2700 / $467.9400 | Buy Now |
DISTI #
02561038-000-ND
|
DigiKey | POSITION SENSOR Min Qty: 3 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$507.2967 | Buy Now |
DISTI #
02561038-000
|
Avnet Americas | Position Sensor Linear 3V 30mm Sensing Position Analog-OUT Cable Mount (Alt: 02561038-000) Min Qty: 3 Package Multiple: 3 | 0 |
|
$431.0422 / $518.7118 | Buy Now |
DISTI #
571-02561038-000
|
Mouser Electronics | Linear Displacement Sensors LVDT M12 30 ASSY RoHS: Compliant | 0 |
|
$490.6500 / $507.2700 | Order Now |
|
Future Electronics | LVDT M12 30 ASSY RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$476.0800 / $499.8900 | Buy Now |
|
Future Electronics | LVDT M12 30 ASSY RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$476.0800 / $499.8900 | Buy Now |
|
Future Electronics | LVDT M12 30 ASSY RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Tray | 0Tray |
|
$476.0800 / $499.8900 | Buy Now |
DISTI #
TSS02561038-000
|
Heilind Electronics | M-12 30 | Americas - 0 in Stock |
|
$438.3088 / $451.5910 | Buy Now |
|
Onlinecomponents.com | LVDT M12 30 ASSY | 0 |
|
$452.0500 / $521.9500 | Buy Now |
DISTI #
02561038-000
|
Avnet Americas | Position Sensor Linear 3V 30mm Sensing Position Analog-OUT Cable Mount (Alt: 02561038-000) Min Qty: 3 Package Multiple: 3 | 0 |
|
$431.0422 / $518.7118 | Buy Now |
Part Details for 02561038-000
02561038-000 CAD Models
02561038-000 Part Data Attributes
|
02561038-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02561038-000
TE Connectivity
POSITION, LINEAR SENSOR-AC, CYLINDRICAL, ROHS COMPLIANT, STAINLESS STEEL PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT, STAINLESS STEEL PACKAGE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 117 mm | |
Body Length or Diameter | 12 mm | |
Excitation Frequency | 10 kHz | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V | |
Termination Type | WIRE |