Part Details for 02561043-000 by TE Connectivity
Overview of 02561043-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 02561043-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-02561043-000-ND
|
DigiKey | LVDT M12 65 ASSY Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$526.9500 | Buy Now |
DISTI #
02561043-000
|
Avnet Americas | Position Sensor Linear 3V 65mm Sensing Position Analog-OUT Cable Mount - Bulk (Alt: 02561043-000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$462.8904 / $557.0376 | Buy Now |
DISTI #
571-02561043-000
|
Mouser Electronics | Linear Displacement Sensors LVDT M12 65 ASSY RoHS: Compliant | 0 |
|
$526.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$461.5100 | Buy Now |
DISTI #
TSS02561043-000
|
Heilind Electronics | M-12-65 | Americas - 0 in Stock |
|
$528.1920 / $572.5169 | Buy Now |
|
Onlinecomponents.com | LVDT M12 65 ASSY RoHS: Compliant | 0 |
|
$456.5200 / $1,111.4600 | Buy Now |
DISTI #
TSS02561043-000
|
Interstate Connecting Components | M-12-65 | 0 |
|
$528.1920 / $572.5169 | Buy Now |
DISTI #
02561043-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 10 | 0 |
|
$464.3000 / $496.5600 | Buy Now |
DISTI #
000000000006094598
|
Sager | Linear Displacement Sensors LVDT M12 65 ASSY Min Qty: 10 | 0 |
|
$632.7100 | Buy Now |
DISTI #
02561043-000
|
Avnet Abacus | (Alt: 02561043-000) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 02561043-000
02561043-000 CAD Models
02561043-000 Part Data Attributes
|
02561043-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02561043-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Excitation Frequency | 10 kHz | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V |