Part Details for 02564409-000 by TE Connectivity
Overview of 02564409-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02564409-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0914
|
Newark | Lvdt Mhr-V 100 Assy |Te Connectivity 02564409-000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$739.5300 / $851.9400 | Buy Now |
DISTI #
223-02564409-000-ND
|
DigiKey | LVDT MHR-V 100 ASSY Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$794.7240 | Buy Now |
DISTI #
02564409-000
|
Avnet Americas | Position Sensor Linear 3V 25.4mm Sensing Position Analog-OUT Cable Mount (Alt: 02564409-000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$698.1116 / $840.1004 | Buy Now |
DISTI #
824-02564409-000
|
Mouser Electronics | Industrial Pressure Sensors TE Connectivity RoHS: Compliant | 0 |
|
$761.8000 / $794.6500 | Order Now |
DISTI #
TSS02564409-000
|
Heilind Electronics | MHR-V 100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LVDT MHR-V 100 ASSY | 0 |
|
$688.5000 / $1,257.1900 | Buy Now |
DISTI #
02564409-000
|
Avnet Americas | Position Sensor Linear 3V 25.4mm Sensing Position Analog-OUT Cable Mount (Alt: 02564409-000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$698.1116 / $840.1004 | Buy Now |
DISTI #
TSS02564409-000
|
Interstate Connecting Components | MHR-V 100 | 0 |
|
Buy Now | |
DISTI #
02564409-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 5 | 0 |
|
$665.5800 / $739.5300 | Buy Now |
|
Master Electronics | LVDT MHR-V 100 ASSY | 0 |
|
$688.5000 / $1,257.1900 | Buy Now |
Part Details for 02564409-000
02564409-000 CAD Models
02564409-000 Part Data Attributes:
|
02564409-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02564409-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Excitation Frequency | 20 kHz | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -20 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V |