There are no models available for this part yet.
Overview of 0257020LXN by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for 0257020LXN by Littelfuse Inc
Part Data Attributes for 0257020LXN by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 32 VDC: 1000A
|
Body Breadth
|
5.08 mm
|
Body Height
|
12.19 mm
|
Body Length or Diameter
|
19.05 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e2
|
Joule Integral-Nom
|
520 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
20 A
|
Rated Voltage(DC)
|
32 V
|
Reference Standard
|
UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for 0257020LXN
This table gives cross-reference parts and alternative options found for 0257020LXN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0257020LXN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0287020.PXCN | Electric Fuse, 20A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0257020LXN vs 0287020.PXCN |
0257020.LXN | Electric Fuse, 20A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0257020LXN vs 0257020.LXN |
ATC-20 | Electric Fuse, Fast Blow, 20A, 32VDC, 1000A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT | Eaton Corporation | 0257020LXN vs ATC-20 |
164.6185.5206 | Electric Fuse, 20A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0257020LXN vs 164.6185.5206 |
0287020.L | Electric Fuse, | Littelfuse Inc | 0257020LXN vs 0287020.L |
0257020.PXPV | Electric Fuse, Fast Blow, 20A, 32VDC, 1000A (IR), ATO, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0257020LXN vs 0257020.PXPV |
0287020.U | Electric Fuse, | Littelfuse Inc | 0257020LXN vs 0287020.U |
BK/ATC-20 | Electric Fuse, Fast Blow, 20A, 32VAC, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | 0257020LXN vs BK/ATC-20 |
0257020.U | Electric Fuse | Littelfuse Inc | 0257020LXN vs 0257020.U |
0287020.PXS | Electric Fuse, ROHS COMPLIANT | Littelfuse Inc | 0257020LXN vs 0287020.PXS |