Part Details for 0259.062T by Futuretech Components
Results Overview of 0259.062T by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0259.062T Information
0259.062T by Futuretech Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51940-259LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 16S 2P Vertical Receptacle. | |
| 70430-259LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Header,Vertical Press-Fit, Wide body. | |
| 20021323-00062T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 62 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 0259.062T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 2000 |
|
RFQ |