-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1835-ND
|
DigiKey | FUSE BRD MNT 125MA 125VAC/VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4192 In Stock |
|
$3.5471 / $7.3600 | Buy Now |
DISTI #
576-0259.125T
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .125A Safe-T-Plus RoHS: Compliant | 975 |
|
$3.2800 / $5.8400 | Buy Now |
DISTI #
70519184
|
RS | 0.125A Radial F Non-Resettable Wire Ended Fuse, 125 V ac | Littelfuse 0259.125T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7000 / $7.3600 | RFQ |
|
Future Electronics | 259 Series Fast-Acting 125V 0.125 A Ø 8 x 13 mm Radial Safe-T-Plus Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 450Box |
|
$3.1900 / $3.6900 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 0.125A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE | 392 |
|
$5.2860 / $10.5720 | Buy Now |
DISTI #
0259.125T
|
TTI | Fuses with Leads - Through Hole 125V .125A Safe-T-Plus RoHS: Compliant Min Qty: 500 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.2500 / $3.4000 | Buy Now |
DISTI #
0259.125T
|
TME | Fuse: fuse, 125mA, 125VAC, special application, 8x13mm Min Qty: 1 | 2813 |
|
$1.9000 / $2.5200 | Buy Now |
|
CHIPMALL.COM LIMITED | - Fuse ROHS | 490 |
|
$2.9265 / $3.2009 | Buy Now |
|
New Advantage Corporation | 259 Series Fast-Acting 125V 0.125 A � 8 x 13 mm Radial Safe-T-Plus Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 360 |
|
$2.8100 / $3.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0259.125T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0259.125T
Littelfuse Inc
Electric Fuse, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 13 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | EN; IEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 0259.125T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0259.125T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0259.125M | Electric Fuse, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0259.125T vs 0259.125M |