-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3646
|
Newark | Cartridge Fuse, Fuse Current:375Ma, Voltage Rating Vac:125V, Product Range:Pico Safe-T-Plus 259 Series, Voltage Rating Vdc:125V, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0259.375M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $3.4200 | Buy Now |
DISTI #
F1314-ND
|
DigiKey | FUSE BRD MNT 375MA 125VAC/VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$2.9916 / $6.3100 | Buy Now |
DISTI #
576-0259.375M
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .375A Safe-T-Plus RoHS: Compliant | 0 |
|
$3.1700 / $3.4500 | Order Now |
|
Ozdisan Elektronik | FUSE BRD MNT 375MA 125VAC/VDC | 0 |
|
$6.2601 / $6.8861 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0259.375M
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0259.375M
Littelfuse Inc
Electric Fuse, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 13 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | EN; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 0259.375M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0259.375M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0259.375T | Electric Fuse, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0259.375M vs 0259.375T |
259.375 | Electric Fuse, ELECTRIC FUSE, 0.375A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Littelfuse Inc | 0259.375M vs 259.375 |
0259.375 | Electric Fuse, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0259.375M vs 0259.375 |