-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432375TXXXFQ | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4425
|
Newark | Fuse, Quick Blow, 375Ma, Fuse Current:375Ma, Voltage Rating Vac:125V, Product Range:Pico Safe-T-Plus 259 Series, Voltage Rating Vdc:125V, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Fuse Mounting:Through Hole Rohs Compliant: Yes |Littelfuse 0259.375T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 309 |
|
$3.4300 / $6.5000 | Buy Now |
DISTI #
F4176-ND
|
DigiKey | FUSE BRD MNT 375MA 125VAC/VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3052 In Stock |
|
$3.2519 / $6.6300 | Buy Now |
DISTI #
576-0259.375T
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .375A Safe-T-Plus RoHS: Compliant | 761 |
|
$3.2600 / $6.6300 | Buy Now |
|
Future Electronics | 259 Series Fast-Acting 125 V 0.375 A Ø 8 x 13 mm Through Hole Radial Fuse RoHS: Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Container: Box | 0Box |
|
$3.1900 / $3.6300 | Buy Now |
DISTI #
0259.375T
|
TTI | Fuses with Leads - Through Hole 125V .375A Safe-T-Plus RoHS: Compliant Min Qty: 500 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$3.6200 | Buy Now |
DISTI #
0259.375
|
TTI | Fuses with Leads - Through Hole .375A 125V FAST ACTING RoHS: Compliant Min Qty: 500 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$4.3300 | Buy Now |
DISTI #
0259.375T
|
TME | Fuse: fuse, 375mA, 125VAC, special application, 8x13mm Min Qty: 1 | 0 |
|
$2.0600 / $2.7400 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Ozdisan Elektronik | FUSE BRD MNT 375MA 125VAC/VDC | 0 |
|
$7.0910 / $7.8001 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0259.375T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0259.375T
Littelfuse Inc
Electric Fuse, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 13 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | EN; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 0259.375T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0259.375T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
259.375 | Electric Fuse, ELECTRIC FUSE, 0.375A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Littelfuse Inc | 0259.375T vs 259.375 |
0259.375M | Electric Fuse, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0259.375T vs 0259.375M |