Part Details for 0259.500TX913 by Littelfuse Inc
Overview of 0259.500TX913 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0259.500TX913
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W5645
|
Newark | Bulk/Fuse 125V In Safe Haz Loc Ul913 .500A Rohs Compliant: Yes |Littelfuse 0259.500TX913 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1100 / $16.2800 | Buy Now |
DISTI #
0259.500TX913-ND
|
DigiKey | FUSE BRD MNT 500MA 125VAC/VDC Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8410 | Buy Now |
DISTI #
576-0259.500TX913
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .5A PICO UL913 RoHS: Compliant | 6 |
|
$13.8900 / $23.1400 | Buy Now |
DISTI #
0259.500TX913
|
TTI | Fuses with Leads - Through Hole 125V .5A PICO UL913 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.1100 / $16.5200 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 500MA 125VAC/VDC | 0 |
|
$22.2006 / $23.7546 | RFQ |
Part Details for 0259.500TX913
0259.500TX913 CAD Models
0259.500TX913 Part Data Attributes
Alternate Parts for 0259.500TX913
This table gives cross-reference parts and alternative options found for 0259.500TX913. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0259.500TX913, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0259.500MX913 | Electric Fuse, | Littelfuse Inc | 0259.500TX913 vs 0259.500MX913 |