There are no models available for this part yet.
Overview of 0259003.T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0259003.T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01P9096
|
Newark | Fuse 125V Fa Safe-T-Plus Fuse 3A/ Bulk Rohs Compliant: Yes |Littelfuse 0259003.T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $3.8500 | Buy Now | |
DISTI #
0259003.T-ND
|
DigiKey | FUSE BRD MNT 3A 125VAC/VDC RAD Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4668 | Buy Now | |
DISTI #
576-0259003.T
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 3A FA SAFE-T-PLUS RoHS: Compliant | 0 |
|
$3.9800 / $4.0900 | Order Now | |
Ozdisan Elektronik | FUSE BRD MNT 3A 125VAC/VDC RAD | 0 |
|
$7.0688 / $7.7757 | RFQ |
CAD Models for 0259003.T by Littelfuse Inc
Part Data Attributes for 0259003.T by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Additional Feature
|
RATED BREAKING CAPACITY AT 125 VDC: 300 A
|
Blow Characteristic
|
FAST
|
Body Height
|
8 mm
|
Body Length or Diameter
|
13 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
PICO
|
Joule Integral-Nom
|
1 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
3 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
EN; IEC; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
5 s
|
Alternate Parts for 0259003.T
This table gives cross-reference parts and alternative options found for 0259003.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0259003.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0259003T | Electric Fuse, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0259003.T vs 0259003T |
0259003M | Electric Fuse, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0259003.T vs 0259003M |