Part Details for 0259005.TX913 by Littelfuse Inc
Overview of 0259005.TX913 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0259005.TX913
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W5653
|
Newark | Bulk/Fuse 125V In Safe Haz Loc Ul913 5.00A Rohs Compliant: Yes |Littelfuse 0259005.TX913 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1100 / $16.2800 | Buy Now |
DISTI #
0259005.TX913-ND
|
DigiKey | FUSE BRD MNT 5A 125VAC/63VDC RAD Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8410 | Buy Now |
DISTI #
576-0259005.TX913
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 5A PICO UL913 RoHS: Compliant | 0 |
|
$13.4700 / $22.2600 | Order Now |
DISTI #
0259005.TX913
|
TTI | Fuses with Leads - Through Hole 125V 5A PICO UL913 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.1100 / $16.5300 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 5A 125VAC/63VDC RAD | 0 |
|
$23.0386 / $24.6513 | RFQ |