Part Details for 0259005M by Littelfuse Inc
Overview of 0259005M by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0259005M
0259005M CAD Models
0259005M Part Data Attributes
|
0259005M
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0259005M
Littelfuse Inc
Electric Fuse, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Body Height | 8 mm | |
Body Length or Diameter | 13 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 4 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0259005M
This table gives cross-reference parts and alternative options found for 0259005M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0259005M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0259005 | Electric Fuse, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0259005M vs 0259005 |