Part Details for 026-6203-GC0 by Amphenol Corporation
Overview of 026-6203-GC0 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6203IDD#PBF | Analog Devices | 2x 100MHz, R2R In & Out, Ultra | |
LT6203CDD#PBF | Analog Devices | 2x 100MHz, R2R In & Out, Ultra | |
LT6203IDD#TRPBF | Analog Devices | 2x 100MHz, R2R In & Out, Ultra |
Price & Stock for 026-6203-GC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-026-6203-GC0
|
Mouser Electronics | Board to Board & Mezzanine Connectors 18P SES 3MM PLG ASSY 7 DP 3 SE 0 PW 753 RoHS: Compliant | 0 |
|
$10.6800 / $16.2200 | Order Now |