There are no models available for this part yet.
Overview of 026-6203-PDB by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6203IDD#PBF | Analog Devices | 2x 100MHz, R2R In & Out, Ultra | |
LT6203CDD#PBF | Analog Devices | 2x 100MHz, R2R In & Out, Ultra | |
LT6203IDD#TRPBF | Analog Devices | 2x 100MHz, R2R In & Out, Ultra |
Price & Stock for 026-6203-PDB by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
523-026-6203-PDB
|
Mouser Electronics | Board to Board & Mezzanine Connectors 18P SES 3MM PLG ASSY .9MM SPACNG 807 PLT RoHS: Compliant | 0 |
|
$14.7700 / $20.5400 | Order Now |