Part Details for 0262.005V by Littelfuse Inc
Overview of 0262.005V by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59H1005V | Renesas Electronics Corporation | High Voltage GreenFET Load Switch | |
SLG59H1005V-EVB | Renesas Electronics Corporation | SLG59H1005V Evaluation Board | |
SLG59H1005VTR | Renesas Electronics Corporation | High Voltage GreenFET Load Switch |
Price & Stock for 0262.005V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2724
|
Newark | Fuse 125V V/Fa Hi Rel Micro Fuse .005A/ Bulk |Littelfuse 0262.005V RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$296.5800 / $314.6900 | Buy Now |
DISTI #
0262.005V-ND
|
DigiKey | FUSE BRD MNT 5MA 125VAC/VDC RAD Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$342.9890 | Buy Now |
DISTI #
576-0262.005V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .005A Plug In Fuse RoHS: Not Compliant | 0 |
|
$342.9900 | Order Now |
|
Ozdisan Elektronik | FUSE BRD MNT 5MA 125VAC/VDC RADIAL | 0 |
|
$409.0163 / $429.4671 | RFQ |
Part Details for 0262.005V
0262.005V CAD Models
0262.005V Part Data Attributes
|
0262.005V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0262.005V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.005A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 7.37 mm | |
Body Length or Diameter | 5.97 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.005 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0262.005V
This table gives cross-reference parts and alternative options found for 0262.005V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0262.005V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02790.005V | Electric Fuse, | Littelfuse Inc | 0262.005V vs 02790.005V |
02720.005H | Electric Fuse, | Littelfuse Inc | 0262.005V vs 02720.005H |
02780.005H | Electric Fuse, | Littelfuse Inc | 0262.005V vs 02780.005H |
02740.005V | Electric Fuse, | Littelfuse Inc | 0262.005V vs 02740.005V |