Part Details for 0263.062MXL by Littelfuse Inc
Overview of 0263.062MXL by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0263.062MXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F2324-ND
|
DigiKey | FUSE BOARD MNT 62MA 250VAC AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6509 In Stock |
|
$1.5541 / $3.7300 | Buy Now |
DISTI #
576-0263.062MXL
|
Mouser Electronics | Fuses with Leads - Through Hole 250V.062A PICO II RoHS: Compliant | 544 |
|
$1.5600 / $3.5900 | Buy Now |
|
Future Electronics | FUSE 250V PICO II V/FA ROHS .062A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1203Bag |
|
$1.5300 / $1.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.6000 / $5.4700 | Buy Now | |
DISTI #
0263.062MXL
|
TTI | Fuses with Leads - Through Hole 250V.062A PICO II RoHS: Compliant Min Qty: 1000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.7200 | Buy Now |
DISTI #
263.062L
|
TTI | Fuses with Leads - Through Hole .062AMP 250V VFA AXIAL RoHS: Compliant Min Qty: 1000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.6200 | Buy Now |
Part Details for 0263.062MXL
0263.062MXL CAD Models
0263.062MXL Part Data Attributes
|
0263.062MXL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0263.062MXL
Littelfuse Inc
FUSE PICO FAST .062A 250V AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 3.94 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.062 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 0263.062MXL
This table gives cross-reference parts and alternative options found for 0263.062MXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0263.062MXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0202.062H | Electric Fuse, Fast Blow, 0.062A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0263.062MXL vs 0202.062H |
0202.062URG | Electric Fuse, Fast Blow, 0.062A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 0263.062MXL vs 0202.062URG |
202.062G | Electric Fuse, Fast Blow, 0.062A, 250VAC, 50A (IR), Surface Mount | Littelfuse Inc | 0263.062MXL vs 202.062G |
0202.062HXG | Electric Fuse, Fast Blow, 0.062A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 0263.062MXL vs 0202.062HXG |