Part Details for 0263.125L by Littelfuse Inc
Overview of 0263.125L by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0263.125L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTRIC FUSE, VERY FAST BLOW, 0.125A, 250VAC, 50A (IR), THROUGH HOLE | 400 |
|
$1.2675 / $3.9000 | Buy Now |
Part Details for 0263.125L
0263.125L CAD Models
0263.125L Part Data Attributes
|
0263.125L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0263.125L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.125A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 7.62 mm | |
Body Length or Diameter | 3.68 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0263.125L
This table gives cross-reference parts and alternative options found for 0263.125L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0263.125L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37401250410 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.125L vs 37401250410 |
34.7106 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.125A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0263.125L vs 34.7106 |
37401250430 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.125L vs 37401250430 |
3740125000 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0263.125L vs 3740125000 |
PDS.125 | Electric Fuse, | Conquer Electronics Co Ltd | 0263.125L vs PDS.125 |
0675.125MXE | Electric Fuse, Slow Blow, 0.125A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0263.125L vs 0675.125MXE |
0034.7106 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0263.125L vs 0034.7106 |
0034.7306 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0263.125L vs 0034.7306 |
0034.7206 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0263.125L vs 0034.7206 |
34.7306 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.125A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0263.125L vs 34.7306 |