Part Details for 0263.125WRT1L by Littelfuse Inc
Overview of 0263.125WRT1L by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0263.125WRT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4258
|
Newark | Fuse, Pcb, 125Ma, 250V, Very Fast Acting, Fuse Current:125Ma, Voltage Rating Vac:250V, Product Range:Pico Ii 263 Series, Voltage Rating Vdc:-, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 0263.125WRT1L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2670 |
|
$1.0400 | Buy Now |
DISTI #
F10765CT-ND
|
DigiKey | FUSE BRD MNT 125MA 250VAC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9689 In Stock |
|
$1.1816 / $2.9800 | Buy Now |
DISTI #
576-0263.125WRT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 250V.125A PICO II RoHS: Compliant | 302 |
|
$1.1800 / $2.8400 | Buy Now |
|
Future Electronics | 263 Series Very Fast-Acting 250V 0.125 A Ø3.94x7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
DISTI #
0263.125WRT1L
|
TTI | Fuses with Leads - Through Hole 250V.125A PICO II RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.1700 / $1.1900 | Buy Now |
DISTI #
263.125T1L
|
TTI | Fuses with Leads - Through Hole .125AMP 250V VFA AXIAL RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.2000 / $1.2500 | Buy Now |
DISTI #
4336294
|
element14 Asia-Pacific | FUSE, PCB, 125mA, 250V, VERY FAST ACTING RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2670 |
|
$1.4604 / $2.9209 | Buy Now |
DISTI #
4336294
|
Farnell | FUSE, PCB, 125mA, 250V, VERY FAST ACTING RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 2 Days Container: Cut Tape | 2670 |
|
$1.4786 / $3.2605 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 125MA 250VAC | 0 |
|
$1.7162 / $1.8878 | RFQ |
Part Details for 0263.125WRT1L
0263.125WRT1L CAD Models
0263.125WRT1L Part Data Attributes
|
0263.125WRT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0263.125WRT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.125A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 3.94 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 0263.125WRT1L
This table gives cross-reference parts and alternative options found for 0263.125WRT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0263.125WRT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0263.125VXT1L | Electric Fuse, Very Fast Blow, 0.125A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0263.125WRT1L vs 0263.125VXT1L |
0263.125MXT1HF | Electric Fuse, Very Fast Blow, 0.125A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.125WRT1L vs 0263.125MXT1HF |
0263.125VAT1L | Electric Fuse, Very Fast Blow, 0.125A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0263.125WRT1L vs 0263.125VAT1L |
0263.125HRT1L | Electric Fuse, Very Fast Blow, 0.125A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.125WRT1L vs 0263.125HRT1L |
0263.125MRT1HF | Electric Fuse, Very Fast Blow, 0.125A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.125WRT1L vs 0263.125MRT1HF |
0263.125HRT1HF | Electric Fuse, Very Fast Blow, 0.125A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.125WRT1L vs 0263.125HRT1HF |
0263.125WXT1HF | Electric Fuse, Very Fast Blow, 0.125A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.125WRT1L vs 0263.125WXT1HF |
0263.125WXT1L | Electric Fuse, Very Fast Blow, 0.125A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.125WRT1L vs 0263.125WXT1L |
0263.125HXT1HF | Electric Fuse, Very Fast Blow, 0.125A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.125WRT1L vs 0263.125HXT1HF |
0263.125WAT1HF | Electric Fuse, Very Fast Blow, 0.125A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.125WRT1L vs 0263.125WAT1HF |