Part Details for 0263.250MXL by Littelfuse Inc
Overview of 0263.250MXL by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0263.250MXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5613
|
Newark | Fuse, Axial, 0.25A, Very Fast Acting, Fuse Current:250Ma, Voltage Rating Vac:250V, Product Range:Pico Ii 263 Series, Voltage Rating V Dc:-, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Breaking Capacity Currentrohs Compliant: Yes |Littelfuse 0263.250MXL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 374 |
|
$1.5800 / $3.8100 | Buy Now |
DISTI #
12J4259
|
Newark | Fuse, Pcb, 250Ma, 250V, Very Fast Acting, Fuse Current:250Ma, Voltage Rating Vac:250V, Product Range:Pico Ii 263 Series, Voltage Rating Vdc:-, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 0263.250MXL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
DISTI #
F2326-ND
|
DigiKey | FUSE BRD MNT 250MA 250VAC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
269 In Stock |
|
$1.5541 / $3.7300 | Buy Now |
DISTI #
576-0263.250MXL
|
Mouser Electronics | Fuses with Leads - Through Hole 250V.25A PICO II RoHS: Compliant | 1280 |
|
$1.5500 / $3.1300 | Buy Now |
|
Future Electronics | 263 Series Very Fast-Acting 250 V 0.25 A Ø 3.94x7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.9500 / $2.0100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8900 / $4.3900 | Buy Now | |
|
Quest Components | FUSE,0.25A,250V,FAST ACTING,AXIAL,PICO II, LEAD FREE | 2 |
|
$1.5000 | Buy Now |
DISTI #
0263.250MXL
|
TTI | Fuses with Leads - Through Hole 250V.25A PICO II RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1453 In Stock |
|
$1.8600 / $2.5900 | Buy Now |
DISTI #
263.250L
|
TTI | Fuses with Leads - Through Hole .25 AMP 250V VFA AXIAL RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.8400 | Buy Now |
DISTI #
2752710
|
element14 Asia-Pacific | FUSE, AXIAL, 0.25A, VERY FAST ACTING RoHS: Compliant Min Qty: 1 Container: Each | 374 |
|
$1.8421 / $3.2805 | Buy Now |
Part Details for 0263.250MXL
0263.250MXL CAD Models
0263.250MXL Part Data Attributes
|
0263.250MXL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0263.250MXL
Littelfuse Inc
FUSE PICO FAST .250A 250V AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 3.94 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 0263.250MXL
This table gives cross-reference parts and alternative options found for 0263.250MXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0263.250MXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFF-250MABK | Electric Fuse, Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | 0263.250MXL vs EFF-250MABK |
0875.250MXEP | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0263.250MXL vs 0875.250MXEP |
0263.250 | Electric Fuse, Very Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0263.250MXL vs 0263.250 |
PGS.250 | Electric Fuse, | Conquer Electronics Co Ltd | 0263.250MXL vs PGS.250 |
0034.7309 | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0263.250MXL vs 0034.7309 |
0675.250DRT4 | Electric Fuse, Slow Blow, 0.25A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0263.250MXL vs 0675.250DRT4 |
37302500410 | Electric Fuse, Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.250MXL vs 37302500410 |
0203.250HXG | Electric Fuse, Slow Blow, 0.25A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 0263.250MXL vs 0203.250HXG |
0674.250DRT4 | Electric Fuse, Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0263.250MXL vs 0674.250DRT4 |
0874.250MXEP | Electric Fuse, Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0263.250MXL vs 0874.250MXEP |