-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4260
|
Newark | Fuse, Very Fast Act, 0.25A, 250V, Axial, Fuse Current:250Ma, Voltage Rating Vac:250V, Product Range:Pico Ii 263 Series, Voltage Rating Vdc:-, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 0263.250WRT1L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1676 |
|
$1.7400 / $2.2200 | Buy Now |
DISTI #
38AC2624
|
Newark | Fuse, Very Fast Act, 0.25A, 250V, Axial, Fuse Current:250Ma, Voltage Rating Vac:250V, Product Range:Pico Ii 263 Series, Voltage Rating V Dc:-, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Breaking Capacity Rohs Compliant: Yes |Littelfuse 0263.250WRT1L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7000 / $3.5100 | Buy Now |
DISTI #
F1998CT-ND
|
DigiKey | FUSE BRD MNT 250MA 250VAC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7230 In Stock |
|
$1.5373 / $3.6900 | Buy Now |
DISTI #
576-0263.250WRT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 250V.25A PICO II RoHS: Compliant | 2322 |
|
$1.5300 / $3.5700 | Buy Now |
DISTI #
0263.250WRT1L
|
TTI | Fuses with Leads - Through Hole 250V.25A PICO II RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.5200 | Buy Now |
DISTI #
263.250T1L
|
TTI | Fuses with Leads - Through Hole .25 AMP 250V VFA AXIAL RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.5900 / $1.6200 | Buy Now |
DISTI #
2786481
|
element14 Asia-Pacific | FUSE, VERY FAST ACT, 0.25A, 250V, AXIAL RoHS: Compliant Min Qty: 5 Container: Each | 2905 |
|
$1.5192 / $3.6768 | Buy Now |
DISTI #
4336295
|
element14 Asia-Pacific | FUSE, VERY FAST ACT, 0.25A, 250V, AXIAL RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1676 |
|
$1.6146 / $3.6768 | Buy Now |
DISTI #
2786481
|
Farnell | FUSE, VERY FAST ACT, 0.25A, 250V, AXIAL RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 2905 |
|
$1.4407 / $3.1341 | Buy Now |
DISTI #
4336295
|
Farnell | FUSE, VERY FAST ACT, 0.25A, 250V, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 6 Days Container: Cut Tape | 1751 |
|
$1.8956 / $4.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0263.250WRT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0263.250WRT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 3.94 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.1 s |
This table gives cross-reference parts and alternative options found for 0263.250WRT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0263.250WRT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0263.250HRT1HF | Electric Fuse, Very Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.250WRT1L vs 0263.250HRT1HF |
0263.250VRT1L | Electric Fuse, Very Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0263.250WRT1L vs 0263.250VRT1L |
0263.250MXT1HF | Electric Fuse, Very Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.250WRT1L vs 0263.250MXT1HF |
0263.250MAT1HF | Electric Fuse, Very Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.250WRT1L vs 0263.250MAT1HF |
0263.250WRT1HF | Electric Fuse, Very Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.250WRT1L vs 0263.250WRT1HF |
0263.250WAT1L | Electric Fuse, Very Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.250WRT1L vs 0263.250WAT1L |
0263.250HRT1L | Electric Fuse, Very Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.250WRT1L vs 0263.250HRT1L |
0263.250VXT1L | Electric Fuse, Very Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0263.250WRT1L vs 0263.250VXT1L |