Part Details for 0263.375VXL by Littelfuse Inc
Overview of 0263.375VXL by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0263.375VXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2447
|
Newark | Fuse 250V Pico Ii V/Fa Rohs .375A/ Bulk |Littelfuse 0263.375VXL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 / $8.8300 | Buy Now |
DISTI #
0263.375VXL-ND
|
DigiKey | FUSE BRD MNT 375MA 250VAC AXIAL Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9440 | Buy Now |
DISTI #
576-0263.375VXL
|
Mouser Electronics | Fuses with Leads - Through Hole 250V 5A PICO II Fast Acting RoHS: Compliant | 0 |
|
$5.6800 / $11.7900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.3200 / $7.8800 | Buy Now | |
|
Ozdisan Elektronik | FUSE BRD MNT 375MA 250VAC AXIAL | 0 |
|
$16.9913 / $18.1807 | RFQ |
Part Details for 0263.375VXL
0263.375VXL CAD Models
0263.375VXL Part Data Attributes:
|
0263.375VXL
Littelfuse Inc
Buy Now
|
Compare Parts:
0263.375VXL
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |