Part Details for 0263001.MXL by Littelfuse Inc
Overview of 0263001.MXL by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0263001.MXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4267
|
Newark | Fuse, Pcb, 1A, 250V, Very Fast Acting, Fuse Current:1A, Voltage Rating Vac:250V, Product Range:Pico Ii 263 Series, Voltage Rating Vdc:-, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 0263001.MXL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1117 |
|
$1.5000 / $1.9100 | Buy Now |
DISTI #
F2330-ND
|
DigiKey | FUSE BOARD MOUNT 1A 250VAC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8596 In Stock |
|
$1.3220 / $3.1700 | Buy Now |
DISTI #
576-0263001.MXL
|
Mouser Electronics | Fuses with Leads - Through Hole 250V 1A PICO II RoHS: Compliant | 1356 |
|
$1.3300 / $2.8900 | Buy Now |
|
Future Electronics | 263 Series Very Fast-Acting 250 V 1 A Ø 3.94 x 7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.3100 / $1.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6700 / $4.0600 | Buy Now | |
|
Quest Components | 480 |
|
$1.5989 / $3.8760 | Buy Now | |
DISTI #
263001L
|
TTI | Fuses with Leads - Through Hole 1 AMP 250V VFA AXIAL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1750 In Stock |
|
$1.3200 / $2.2600 | Buy Now |
DISTI #
0263001.MXL
|
TTI | Fuses with Leads - Through Hole 250V 1A PICO II RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 17 In Stock |
|
$1.4500 / $2.2600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 601 |
|
$0.9690 / $2.6930 | Buy Now |
DISTI #
3995145
|
element14 Asia-Pacific | PCB FUSE, VERY FAST ACTING, 1A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 927 |
|
$1.3430 / $3.0090 | Buy Now |
Part Details for 0263001.MXL
0263001.MXL CAD Models
0263001.MXL Part Data Attributes
|
0263001.MXL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0263001.MXL
Littelfuse Inc
FUSE PICO FAST 1A 250V AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 3.94 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 0263001.MXL
This table gives cross-reference parts and alternative options found for 0263001.MXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0263001.MXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0675001.DRT4 | Electric Fuse, Slow Blow, 1A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0263001.MXL vs 0675001.DRT4 |
160001.MR | Electric Fuse, 1A, 250VAC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263001.MXL vs 160001.MR |
34.7115 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0263001.MXL vs 34.7115 |
SF-3812TL100T-2 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 50A (IR), Surface Mount, | Bourns Inc | 0263001.MXL vs SF-3812TL100T-2 |
203001 | Electric Fuse, Slow Blow, 1A, 250VAC, 50A (IR), Through Hole, RADIAL LEADED | Littelfuse Inc | 0263001.MXL vs 203001 |
37311000000 | Electric Fuse, Fast Blow, 1A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263001.MXL vs 37311000000 |
0202001.HXG | Electric Fuse, Fast Blow, 1A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 0263001.MXL vs 0202001.HXG |
0673001.DRT4 | Electric Fuse, Slow Blow, 1A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0263001.MXL vs 0673001.DRT4 |
675001 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 1A, 250VAC, 50A (IR), THROUGH HOLE | Littelfuse Inc | 0263001.MXL vs 675001 |
202001 | Electric Fuse, Fast Blow, 1A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0263001.MXL vs 202001 |