Part Details for 0263002.MAT1L by Littelfuse Inc
Overview of 0263002.MAT1L by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0263002.MAT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3438
|
Newark | Fuse 250V Pico Ii V/Fa Ammo Rohs 2A/ Ammo |Littelfuse 0263002.MAT1L Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.3700 | Buy Now |
DISTI #
F5953CT-ND
|
DigiKey | FUSE BOARD MOUNT 2A 250VAC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
892 In Stock |
|
$1.1235 / $2.8300 | Buy Now |
DISTI #
576-0263002.MAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 250V 2A PICO II V/FA AMMO RoHS: Compliant | 639 |
|
$1.0900 / $2.7000 | Buy Now |
|
Future Electronics | Fuse Subminiature Very Fast Acting 2A 250V Axial 3.68 X 7.62mm Solder Ammo Pack RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$1.0900 / $1.1300 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 2A 250VAC AXIAL | 0 |
|
$1.6481 / $1.8129 | RFQ |
Part Details for 0263002.MAT1L
0263002.MAT1L CAD Models
0263002.MAT1L Part Data Attributes
|
0263002.MAT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0263002.MAT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 3.94 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 0263002.MAT1L
This table gives cross-reference parts and alternative options found for 0263002.MAT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0263002.MAT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0263002.HRT1HF | Electric Fuse, Very Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263002.MAT1L vs 0263002.HRT1HF |
0263002.VXT1L | Electric Fuse, Very Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0263002.MAT1L vs 0263002.VXT1L |
0263002.WXT1L | Electric Fuse, Very Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263002.MAT1L vs 0263002.WXT1L |
0263002.MRT1HF | Electric Fuse, Very Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263002.MAT1L vs 0263002.MRT1HF |
0263002.WRT1HF | Electric Fuse, Very Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263002.MAT1L vs 0263002.WRT1HF |
0263002.VRT1L | Electric Fuse, Very Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0263002.MAT1L vs 0263002.VRT1L |
0263002.HAT1L | Electric Fuse, Very Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263002.MAT1L vs 0263002.HAT1L |
0263002.VAT1L | Electric Fuse, Very Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0263002.MAT1L vs 0263002.VAT1L |
0263002.HRT1L | Electric Fuse, Very Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263002.MAT1L vs 0263002.HRT1L |
0263002.WAT1L | Electric Fuse, Very Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263002.MAT1L vs 0263002.WAT1L |