-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FUSE PICO FAST 2A 250V AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4269
|
Newark | Fuse, Pcb, 2A, 250V, Very Fast Acting, Fuse Current:2A, Voltage Rating Vac:250V, Product Range:Pico Ii 263 Series, Voltage Rating Vdc:-, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 0263002.MXL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 578 |
|
$1.1400 / $1.6200 | Buy Now |
DISTI #
38AC2626
|
Newark | Fuse, Axial, Very Fast Acting, 2A, Fuse Current:2A, Voltage Rating Vac:125V, Product Range:Pico Ii 263 Series, Voltage Rating V Dc:-, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0263002.MXL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5000 / $2.7200 | Buy Now |
DISTI #
F2331-ND
|
DigiKey | FUSE BOARD MOUNT 2A 250VAC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1028 In Stock |
|
$1.1235 / $2.8300 | Buy Now |
DISTI #
576-0263002.MXL
|
Mouser Electronics | Fuses with Leads - Through Hole 250V 2A PICO II RoHS: Compliant | 1237 |
|
$1.1000 / $2.3500 | Buy Now |
|
Future Electronics | 263 Series Very Fast-Acting 250 V 2 A Ø 3.94 x 7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.9400 / $1.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1000 / $3.1900 | Buy Now | |
|
Quest Components | FUSE,2A,250V,FAST ACTING,AXIAL,PICO II,LEAD FREE | 2054 |
|
$0.8925 / $2.1250 | Buy Now |
|
Quest Components | FUSE,2A,250V,FAST ACTING,AXIAL,PICO II,LEAD FREE | 1312 |
|
$1.2360 / $3.2960 | Buy Now |
DISTI #
0263002.MXL
|
TTI | Fuses with Leads - Through Hole 250V 2A PICO II RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 4675 In Stock |
|
$1.0800 / $1.1800 | Buy Now |
|
CHIPMALL.COM LIMITED | 910 |
|
$1.2654 / $3.3758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0263002.MXL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0263002.MXL
Littelfuse Inc
FUSE PICO FAST 2A 250V AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 3.94 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.1 s |
This table gives cross-reference parts and alternative options found for 0263002.MXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0263002.MXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0263002WRT1L | Electric Fuse, Very Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263002.MXL vs 0263002WRT1L |
0674002.MXE | Electric Fuse, Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0263002.MXL vs 0674002.MXE |
0675002.MXE | Electric Fuse, Slow Blow, 2A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0263002.MXL vs 0675002.MXE |
34.7218 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0263002.MXL vs 34.7218 |
PDP002 | Electric Fuse, | Conquer Electronics Co Ltd | 0263002.MXL vs PDP002 |
37312000430 | Electric Fuse, Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263002.MXL vs 37312000430 |
PGP002 | Electric Fuse, | Conquer Electronics Co Ltd | 0263002.MXL vs PGP002 |
SF-3812TL200T-2 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 50A (IR), Surface Mount, | Bourns Inc | 0263002.MXL vs SF-3812TL200T-2 |
EFF-2AP | Electric Fuse, Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | 0263002.MXL vs EFF-2AP |
202002G | Electric Fuse, Fast Blow, 2A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 0263002.MXL vs 202002G |