Part Details for 0263003.WAT1L by Littelfuse Inc
Overview of 0263003.WAT1L by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0263003.WAT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2460
|
Newark | Fuse 250V Pico Ii V/Fa Rohs 3A/ Ammo |Littelfuse 0263003.WAT1L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
0263003.WAT1L-ND
|
DigiKey | FUSE BOARD MOUNT 3A 250VAC AXIAL Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.1003 | Buy Now |
DISTI #
576-0263003.WAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 250V 3A PICO II Fast Acting RoHS: Compliant | 0 |
|
$1.0500 / $1.1000 | Order Now |
|
Future Electronics | 263 Series 250 V 3 A SMT PICO® ll Very Fast-Acting Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 159000Ammo Pack |
|
$1.0800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 126000 |
|
$1.4400 / $1.5400 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 3A 250VAC AXIAL | 0 |
|
$2.1065 / $2.3171 | RFQ |
Part Details for 0263003.WAT1L
0263003.WAT1L CAD Models
0263003.WAT1L Part Data Attributes
|
0263003.WAT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0263003.WAT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 3A, 250VAC, 50A (IR), Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 3.94 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 0263003.WAT1L
This table gives cross-reference parts and alternative options found for 0263003.WAT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0263003.WAT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0263003.WXT1L | Electric Fuse, Very Fast Blow, 3A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263003.WAT1L vs 0263003.WXT1L |
0263003.MRT1HF | Electric Fuse, Very Fast Blow, 3A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263003.WAT1L vs 0263003.MRT1HF |
0263003.MAT1HF | Electric Fuse, Very Fast Blow, 3A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263003.WAT1L vs 0263003.MAT1HF |
0263003.HRT1L | Electric Fuse, Very Fast Blow, 3A, 250VAC, 50A (IR), Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263003.WAT1L vs 0263003.HRT1L |
0263003.MXT1HF | Electric Fuse, Very Fast Blow, 3A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263003.WAT1L vs 0263003.MXT1HF |
0263003.HAT1L | Electric Fuse, Very Fast Blow, 3A, 250VAC, 50A (IR), Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263003.WAT1L vs 0263003.HAT1L |
0263003.MXT1L | Electric Fuse, Very Fast Blow, 3A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263003.WAT1L vs 0263003.MXT1L |