-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 3A, 250VAC, 50A (IR), Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X4537
|
Newark | Fuse, Pcb, 3A, 250V, Very Fast Acting, Full Reel, Fuse Current:3A, Voltage Rating Vac:250V, Product Range:Pico Ii 263 Series, Voltage Rating Vdc:-, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Diameter:3.683Mm Rohs Compliant: Yes |Littelfuse 0263003.WRT1L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.0900 | Buy Now |
DISTI #
12J4272
|
Newark | Fuse, Pcb, 3A, 250V, Very Fast Acting, Fuse Current:3A, Voltage Rating Vac:250V, Product Range:Pico Ii 263 Series, Voltage Rating Vdc:-, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 0263003.WRT1L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2200 | Buy Now |
DISTI #
F4066CT-ND
|
DigiKey | FUSE BOARD MOUNT 3A 250VAC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5473 In Stock |
|
$1.0467 / $2.6400 | Buy Now |
DISTI #
576-0263003.WRT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 250V 3A PICO II RoHS: Compliant | 864 |
|
$1.0100 / $2.3900 | Buy Now |
|
Future Electronics | 250v,3a,pcb fast acting fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.8000 | Buy Now |
DISTI #
0263003.WRT1L
|
TTI | Fuses with Leads - Through Hole 250V 3A PICO II RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.8400 / $0.8600 | Buy Now |
DISTI #
2786485
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.7143 / $1.8607 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$1.2600 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 3A 250VAC AXIAL | 0 |
|
$1.6308 / $1.7939 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0263003.WRT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0263003.WRT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 3A, 250VAC, 50A (IR), Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 3.94 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.1 s |
This table gives cross-reference parts and alternative options found for 0263003.WRT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0263003.WRT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0263003.WXT1L | Electric Fuse, Very Fast Blow, 3A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263003.WRT1L vs 0263003.WXT1L |
0263003.MRT1HF | Electric Fuse, Very Fast Blow, 3A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263003.WRT1L vs 0263003.MRT1HF |
0263003.MAT1HF | Electric Fuse, Very Fast Blow, 3A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263003.WRT1L vs 0263003.MAT1HF |
0263003.HRT1L | Electric Fuse, Very Fast Blow, 3A, 250VAC, 50A (IR), Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263003.WRT1L vs 0263003.HRT1L |
0263003.MXT1HF | Electric Fuse, Very Fast Blow, 3A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263003.WRT1L vs 0263003.MXT1HF |
0263003.HAT1L | Electric Fuse, Very Fast Blow, 3A, 250VAC, 50A (IR), Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263003.WRT1L vs 0263003.HAT1L |
0263003.MXT1L | Electric Fuse, Very Fast Blow, 3A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263003.WRT1L vs 0263003.MXT1L |