Part Details for 0263004.MXL by Littelfuse Inc
Overview of 0263004.MXL by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0263004.MXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4273
|
Newark | Fuse, Pcb, 4A, 250V, Very Fast Acting, Fuse Current:4A, Voltage Rating Vac:250V, Product Range:Pico Ii 263 Series, Voltage Rating Vdc:-, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 0263004.MXL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.3000 | Buy Now |
DISTI #
F2333-ND
|
DigiKey | FUSE BOARD MOUNT 4A 250VAC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
682 In Stock |
|
$1.1235 / $2.8300 | Buy Now |
DISTI #
576-0263004.MXL
|
Mouser Electronics | Fuses with Leads - Through Hole 250V 4A PICO II RoHS: Compliant | 1253 |
|
$1.1200 / $2.8300 | Buy Now |
|
Future Electronics | 263 Series Very Fast-Acting 250 V 4 A Ø 3.94 x 7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.1000 / $1.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1000 / $3.1900 | Buy Now | |
|
Quest Components | ELECTRIC FUSE, VERY FAST BLOW, 4A, 250VAC, 50A (IR), THROUGH HOLE, PICO | 1900 |
|
$0.8925 / $2.1250 | Buy Now |
|
Quest Components | ELECTRIC FUSE, VERY FAST BLOW, 4A, 250VAC, 50A (IR), THROUGH HOLE, PICO | 3 |
|
$2.4192 / $3.2256 | Buy Now |
DISTI #
0263004.MXL
|
TTI | Fuses with Leads - Through Hole 250V 4A PICO II Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 2950 In Stock |
|
$1.1400 / $2.2600 | Buy Now |
DISTI #
1183390
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 0 |
|
$1.0503 / $2.3214 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 4A 250VAC AXIAL | 0 |
|
$1.6177 / $1.7795 | RFQ |
Part Details for 0263004.MXL
0263004.MXL CAD Models
0263004.MXL Part Data Attributes:
|
0263004.MXL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0263004.MXL
Littelfuse Inc
FUSE PICO FAST 4A 250V AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 3.94 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | 3 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 0263004.MXL
This table gives cross-reference parts and alternative options found for 0263004.MXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0263004.MXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFF-4BK | Electric Fuse, Fast Blow, 4A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | 0263004.MXL vs EFF-4BK |
0263004.HXL | Electric Fuse, Very Fast Blow, 4A, 250VAC, 50A (IR), Through Hole, PICO, | Littelfuse Inc | 0263004.MXL vs 0263004.HXL |
34.7321 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 4A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0263004.MXL vs 34.7321 |
0672004.MXE | Electric Fuse, Fast Blow, 4A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0263004.MXL vs 0672004.MXE |
34.7221 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 4A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0263004.MXL vs 34.7221 |
0675004.MXE | Electric Fuse, Slow Blow, 4A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0263004.MXL vs 0675004.MXE |
PGS004 | Electric Fuse, | Conquer Electronics Co Ltd | 0263004.MXL vs PGS004 |
0263004L | Electric Fuse, Very Fast Blow, 4A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0263004.MXL vs 0263004L |
0675004.DRT4 | Electric Fuse, Slow Blow, 4A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0263004.MXL vs 0675004.DRT4 |
0202004.URG | Electric Fuse, Fast Blow, 4A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 0263004.MXL vs 0202004.URG |