Part Details for 0263005.MXL by Littelfuse Inc
Overview of 0263005.MXL by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0263005.MXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4275
|
Newark | Fuse, Pcb, 5A, 250V, Very Fast Acting, Fuse Current:5A, Voltage Rating Vac:250V, Product Range:Pico Ii 263 Series, Voltage Rating Vdc:-, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 0263005.MXL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 931 |
|
$1.1400 / $2.8800 | Buy Now |
DISTI #
38AC2629
|
Newark | Fuse, Axial, Very Fast Acting, 5A, Fuse Current:5A, Voltage Rating Vac:125V, Product Range:Pico Ii 263 Series, Voltage Rating V Dc:-, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0263005.MXL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $3.4800 | Buy Now |
DISTI #
F2334-ND
|
DigiKey | FUSE BOARD MOUNT 5A 250VAC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1583 In Stock |
|
$1.1235 / $2.8300 | Buy Now |
DISTI #
576-0263005.MXL
|
Mouser Electronics | Fuses with Leads - Through Hole 250V 5A PICO II RoHS: Compliant | 772 |
|
$1.1200 / $2.6200 | Buy Now |
DISTI #
71856671
|
RS | Fuse, PICO,5A,250VAC, VFA, PCB Leaded | Littelfuse 0263005.MXL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 887 |
|
$2.2600 / $2.8300 | Buy Now |
|
Future Electronics | FUSE 250V PICO II V/FA ROHS 5A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2674Box |
|
$1.1700 / $1.3400 | Buy Now |
|
Future Electronics | FUSE 250V PICO II V/FA ROHS 5A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.1700 / $1.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1000 / $3.1900 | Buy Now | |
DISTI #
0263005.MXL
|
TTI | Fuses with Leads - Through Hole 250V 5A PICO II RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1350 In Stock |
|
$0.9900 / $1.0300 | Buy Now |
DISTI #
263005L
|
TTI | Fuses with Leads - Through Hole 5 AMP 250V VFA AXIAL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 800 In Stock |
|
$0.9500 / $1.0600 | Buy Now |
Part Details for 0263005.MXL
0263005.MXL CAD Models
0263005.MXL Part Data Attributes
|
0263005.MXL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0263005.MXL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 5A, 250VAC, 50A (IR), Through Hole,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 3.94 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | 5 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 0263005.MXL
This table gives cross-reference parts and alternative options found for 0263005.MXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0263005.MXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0263005.WAT1L | Electric Fuse, Very Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263005.MXL vs 0263005.WAT1L |
0263005.VAT1L | Electric Fuse, Very Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0263005.MXL vs 0263005.VAT1L |
0263005.MRT1HF | Electric Fuse, Very Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263005.MXL vs 0263005.MRT1HF |
0263005.MRT1L | Electric Fuse, Very Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263005.MXL vs 0263005.MRT1L |
0263005.HXT1HF | Electric Fuse, Very Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263005.MXL vs 0263005.HXT1HF |
0263005.WXT1HF | Electric Fuse, Very Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263005.MXL vs 0263005.WXT1HF |
0263005.WRT1L | Electric Fuse, Very Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263005.MXL vs 0263005.WRT1L |
0263005.HAT1HF | Electric Fuse, Very Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263005.MXL vs 0263005.HAT1HF |
0263005.WXT1L | Electric Fuse, Very Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263005.MXL vs 0263005.WXT1L |
0263005.WAT1HF | Electric Fuse, Very Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263005.MXL vs 0263005.WAT1HF |