Part Details for 026301.5WRT1L by Littelfuse Inc
Overview of 026301.5WRT1L by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 026301.5WRT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X4538
|
Newark | Fuse, Pcb, 1.5A, 250V, Very Fast Acting, Full Reel, Fuse Current:1.5A, Voltage Rating Vac:250V, Product Range:Pico Ii 263 Series, Voltage Rating Vdc:-, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Length:7.62Mmrohs Compliant: Yes |Littelfuse 026301.5WRT1L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.0700 | Buy Now |
DISTI #
12J4279
|
Newark | Fuse, Pcb, 1.5A, 250V, Very Fast Acting, Fuse Current:1.5A, Voltage Rating Vac:250V, Product Range:Pico Ii 263 Series, Voltage Rating Vdc:-, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 026301.5WRT1L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2200 | Buy Now |
DISTI #
18-026301.5WRT1LCT-ND
|
DigiKey | FUSE BOARD MNT 1.5A 250VAC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1236 In Stock |
|
$1.0467 / $2.6400 | Buy Now |
DISTI #
576-026301.5WRT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 250V 1.5A PICO II RoHS: Compliant | 2936 |
|
$1.0400 / $2.5200 | Buy Now |
|
Future Electronics | 263 Series Very Fast-Acting 250 V 1.5 A Ø3.94 x 7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0600 | Buy Now |
DISTI #
26301.5T1L
|
TTI | Fuses with Leads - Through Hole 1.5 AMP 250V VFA AXIAL RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.0900 / $1.1100 | Buy Now |
DISTI #
026301.5WRT1L
|
TTI | Fuses with Leads - Through Hole 250V 1.5A PICO II RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.9500 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 1.5A 250VAC AXIAL | 0 |
|
$1.6468 / $1.8115 | RFQ |
Part Details for 026301.5WRT1L
026301.5WRT1L CAD Models
026301.5WRT1L Part Data Attributes:
|
026301.5WRT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
026301.5WRT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1.5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 3.94 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 026301.5WRT1L
This table gives cross-reference parts and alternative options found for 026301.5WRT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 026301.5WRT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
026301.5MAT1L | Electric Fuse, Very Fast Blow, 1.5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 026301.5WRT1L vs 026301.5MAT1L |
026301.5WAT1L | Electric Fuse, Very Fast Blow, 1.5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 026301.5WRT1L vs 026301.5WAT1L |
026301.5HRT1HF | Electric Fuse, Very Fast Blow, 1.5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 026301.5WRT1L vs 026301.5HRT1HF |
026301.5MRT1L | Electric Fuse, Very Fast Blow, 1.5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 026301.5WRT1L vs 026301.5MRT1L |
026301.5WXT1L | Electric Fuse, Very Fast Blow, 1.5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 026301.5WRT1L vs 026301.5WXT1L |
026301.5HXT1HF | Electric Fuse, Very Fast Blow, 1.5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 026301.5WRT1L vs 026301.5HXT1HF |
026301.5MRT1HF | Electric Fuse, Very Fast Blow, 1.5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 026301.5WRT1L vs 026301.5MRT1HF |
026301.5MAT1HF | Electric Fuse, Very Fast Blow, 1.5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 026301.5WRT1L vs 026301.5MAT1HF |
026301.5WXT1HF | Electric Fuse, Very Fast Blow, 1.5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 026301.5WRT1L vs 026301.5WXT1HF |
026301.5MXT1L | Electric Fuse, Very Fast Blow, 1.5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 026301.5WRT1L vs 026301.5MXT1L |