Part Details for 026303.5HAT1L by Littelfuse Inc
Overview of 026303.5HAT1L by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 026303.5HAT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4442
|
Newark | Fuse, Pcb, 3.5A, 250V, Very Fast Acting, Fuse Current:3.5A, Voltage Rating Vac:250V, Product Range:Pico Ii 263 Series, Voltage Rating Vdc:-, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Diameter:3.7Mm Rohs Compliant: Yes |Littelfuse 026303.5HAT1L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $3.2700 | Buy Now |
DISTI #
18-026303.5HAT1LCT-ND
|
DigiKey | FUSE BOARD MNT 3.5A 250VAC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
163 In Stock |
|
$1.3218 / $3.2000 | Buy Now |
DISTI #
576-026303.5HAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 250V 3.5A PICO II Fast Acting RoHS: Compliant | 25 |
|
$1.3200 / $3.1000 | Buy Now |
DISTI #
9921745
|
element14 Asia-Pacific | FUSE, AXIAL, 3.5A, 250VAC, VERY FAST RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5338 / $3.1924 | Buy Now |
DISTI #
9921745
|
Farnell | FUSE, AXIAL, 3.5A, 250VAC, VERY FAST RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$1.1449 / $2.8840 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 3.5A 250VAC AXIAL | 0 |
|
$2.0418 / $2.2460 | RFQ |
Part Details for 026303.5HAT1L
026303.5HAT1L CAD Models
026303.5HAT1L Part Data Attributes
|
026303.5HAT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
026303.5HAT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 3.5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 3.94 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 026303.5HAT1L
This table gives cross-reference parts and alternative options found for 026303.5HAT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 026303.5HAT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
026303.5HAT1HF | Electric Fuse, Very Fast Blow, 3.5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 026303.5HAT1L vs 026303.5HAT1HF |
026303.5VAT1L | Electric Fuse, Very Fast Blow, 3.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 026303.5HAT1L vs 026303.5VAT1L |
026303.5VXT1L | Electric Fuse, Very Fast Blow, 3.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 026303.5HAT1L vs 026303.5VXT1L |
026303.5MRT1L | Electric Fuse, Very Fast Blow, 3.5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 026303.5HAT1L vs 026303.5MRT1L |
026303.5HRT1L | Electric Fuse, Very Fast Blow, 3.5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 026303.5HAT1L vs 026303.5HRT1L |
026303.5MXT1L | Electric Fuse, Very Fast Blow, 3.5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 026303.5HAT1L vs 026303.5MXT1L |
026303.5MXT1HF | Electric Fuse, Very Fast Blow, 3.5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 026303.5HAT1L vs 026303.5MXT1HF |
026303.5MRT1HF | Electric Fuse, Very Fast Blow, 3.5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 026303.5HAT1L vs 026303.5MRT1HF |
026303.5HXT1HF | Electric Fuse, Very Fast Blow, 3.5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 026303.5HAT1L vs 026303.5HXT1HF |
026303.5VRT1L | Electric Fuse, Very Fast Blow, 3.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 026303.5HAT1L vs 026303.5VRT1L |