Part Details for 02680 by Simpson Electric
Overview of 02680 by Simpson Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F1562
|
Newark | Current Meter, Meter Function:Dc Current, Meter Range:0A To 5A, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Current Meter Range:0-5 A, Display Accuracy ±:2%, External Height:3.5", Meter Shape:Squarerohs Compliant: Na |Simpson 02680 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.6100 | Buy Now |
DISTI #
529-02680
|
Mouser Electronics | Analog Panel Meters 0-5 DC AMP 3.5" RoHS: Not Compliant | 0 |
|
$127.8300 / $144.6100 | Order Now |
DISTI #
70209382
|
RS | Panel Meter, Ammeter, E-mech, Analog, Range 0-5ADC, Stud, Dim 3.25"LX3.25"H, Plastic | Simpson 02680 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$141.0400 / $156.7100 | RFQ |
|
Onlinecomponents.com | DC Ammeter Self-Shielding Movement |
1 In Stock |
|
$122.9200 / $140.4800 | Buy Now |
|
Master Electronics | DC Ammeter Self-Shielding Movement |
1 In Stock |
|
$122.9200 / $140.4800 | Buy Now |