Part Details for 0269.015V by Littelfuse Inc
Overview of 0269.015V by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0269.015V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2775
|
Newark | Fuse 125V Fm07A Mil Micro Fuse .015A/ Bulk |Littelfuse 0269.015V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.2800 / $286.7800 | Buy Now |
DISTI #
0269.015V-ND
|
DigiKey | FUSE BRD MT 15MA 125VAC/VDC RAD Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$312.5660 | Buy Now |
DISTI #
576-0269.015V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .015A w/ Radial Leads RoHS: Not Compliant | 0 |
|
$312.5700 | Order Now |
|
Ozdisan Elektronik | FUSE BRD MNT 15MA 125VAC/VDC RADIAL | 0 |
|
$362.4037 / $380.5239 | RFQ |
Part Details for 0269.015V
0269.015V CAD Models
0269.015V Part Data Attributes:
|
0269.015V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0269.015V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.015A, 125VAC, 125VDC, 10000A (IR), Through Hole
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.015 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0269.015V
This table gives cross-reference parts and alternative options found for 0269.015V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0269.015V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
274.015 | Electric Fuse, Very Fast Blow, 0.015A, 125VAC, 125VDC, 10000A (IR), Inline/holder, | Littelfuse Inc | 0269.015V vs 274.015 |
0268.015V | Electric Fuse, Very Fast Blow, 0.015A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0269.015V vs 0268.015V |