There are no models available for this part yet.
Overview of 0269.500V by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) | |
H5N5006LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3.5A 3000Mohm LDPAK(S)-(1)/To-263 | |
H5N5001FM-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 5A 1.5Mohm To-220Fm |
Price & Stock for 0269.500V by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67H5887
|
Newark | Fuse 125V Fm07A Mil Micro Fuse .500A/ Bulk |Littelfuse 0269.500V RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.7200 / $225.7100 | Buy Now | |
DISTI #
0269.500V-ND
|
DigiKey | FUSE BOARD MNT 500MA 125VAC/VDC Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.9990 | Buy Now | |
DISTI #
576-0269.500V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .5A w/ Radial Leads RoHS: Not Compliant | 0 |
|
$246.0000 | Order Now | |
DISTI #
269.500
|
TTI | Fuses with Leads - Through Hole .5 AMP 125V VFA AXIAL Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$270.6300 | Buy Now | |
DISTI #
0269.500V
|
TTI | Fuses with Leads - Through Hole 125V .5A w/ Radial Leads Min Qty: 10 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$202.9700 / $216.0700 | Buy Now | |
Ozdisan Elektronik | FUSE BRD MNT 500MA 125VAC/VDC | 0 |
|
$293.3470 / $308.0143 | RFQ |
CAD Models for 0269.500V by Littelfuse Inc
Part Data Attributes for 0269.500V by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
VERY FAST
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
0.5 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; QPL; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 0269.500V
This table gives cross-reference parts and alternative options found for 0269.500V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0269.500V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
278.5 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.5A, 125VAC, 125VDC, 10000A (IR), THROUGH HOLE | Littelfuse Inc | 0269.500V vs 278.5 |
0268.500V | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0269.500V vs 0268.500V |
268.500 | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 10000A (IR), Through Hole, | Littelfuse Inc | 0269.500V vs 268.500 |