Part Details for 0269005.V by Littelfuse Inc
Overview of 0269005.V by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0269005.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H8361
|
Newark | Fuse 125V Fm07A Mil Micro Fuse 5A/ Bulk |Littelfuse 0269005.V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.7200 / $225.7100 | Buy Now |
DISTI #
0269005.V-ND
|
DigiKey | FUSE BRD MNT 5A 125VAC/VDC RAD Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.9990 | Buy Now |
DISTI #
576-0269005.V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 5A FM07A MIL MICRO RoHS: Not Compliant | 0 |
|
$246.0000 | Order Now |
|
Ozdisan Elektronik | FUSE BRD MNT 5A 125VAC/VDC RAD | 0 |
|
$260.2749 / $273.2886 | RFQ |
Part Details for 0269005.V
0269005.V CAD Models
0269005.V Part Data Attributes
|
0269005.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0269005.V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 10000A (IR), Through Hole
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Shape | PIN WIRE |