-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POT 1K OHM 5W WIREWOUND W/HRDWAR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2157-ND
|
DigiKey | POT 1K OHM 5W WIREWOUND LINEAR Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
988 In Stock |
|
$3.2194 / $6.2800 | Buy Now |
DISTI #
026TB32R102B1A1
|
Avnet Americas | Rotary Potentiometer, Wirewound, 1 kOhm, 1Turn, Linear, 5 W, ± 20% - Bulk (Alt: 026TB32R102B1A1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-026TB32R102B1A1
|
Mouser Electronics | Potentiometers 1Kohms 20% Round Linear Res. RoHS: Compliant | 401 |
|
$2.9000 / $6.1500 | Buy Now |
|
Onlinecomponents.com | Res Wirewound POT 1K Ohm 20% 5W 1(Elec)/1(Mech)Turns 6.35mm (37.31 X 23.8 X 31.71mm) Solder Lug Panel Mount Bulk RoHS: Compliant |
186 In Stock |
|
$2.8000 / $5.5400 | Buy Now |
DISTI #
026TB32R102B1A1
|
Avnet Abacus | Rotary Potentiometer, Wirewound, 1 kOhm, 1Turn, Linear, 5 W, � 20% (Alt: 026TB32R102B1A1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound POT 1K Ohm 20% 5W 1(Elec)/1(Mech)Turns 6.35mm (37.31 X 23.8 X 31.71mm) Solder Lug Panel Mount Bulk RoHS: Compliant |
186 In Stock |
|
$2.8000 / $5.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
026TB32R102B1A1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
026TB32R102B1A1
CTS Corporation
POT 1K OHM 5W WIREWOUND W/HRDWAR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rotary | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 23.8 mm | |
Package Length | 11.9 mm | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 305 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 500 V |