Part Details for 0272.005V by Littelfuse Inc
Overview of 0272.005V by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7030-272MEC | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT | |
RFB0810-272L | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
XEL6060-272MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 0272.005V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B645
|
Newark | Fuse 125V V/Fa Micro Fuse .005A/ Bulk Rohs Compliant: No |Littelfuse 0272.005V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0000 / $28.3700 | Buy Now |
DISTI #
F6241-ND
|
DigiKey | FUSE BRD MT 5MA 125VAC/VDC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8 In Stock |
|
$20.4165 / $30.6200 | Buy Now |
DISTI #
576-0272.005V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .005A MICRO Very Fast Acting RoHS: Not Compliant | 0 |
|
$22.6500 / $33.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.7700 / $35.7200 | Buy Now |
DISTI #
0272.005V
|
TME | Fuse: fuse, ultra rapid, 5mA, 125VAC, 125VDC, TR3 Min Qty: 5 | 0 |
|
$35.3200 | RFQ |
DISTI #
C1S425201399308
|
Chip1Stop | Fuses RoHS: Not Compliant pbFree: No | 2 |
|
$24.6400 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 5MA 125VAC/VDC RADIAL | 0 |
|
$40.5247 / $43.3614 | RFQ |
Part Details for 0272.005V
0272.005V CAD Models
0272.005V Part Data Attributes
|
0272.005V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0272.005V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.005A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | VERY FAST | |
Body Height | 7.3 mm | |
Body Length or Diameter | 5.97 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.005 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0272.005V
This table gives cross-reference parts and alternative options found for 0272.005V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0272.005V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0272.005H | Electric Fuse, Very Fast Blow, 0.005A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0272.005V vs 0272.005H |
0278.005H | Electric Fuse, Very Fast Blow, 0.005A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0272.005V vs 0278.005H |