-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7892
|
Newark | Fuse 125V V/Fa Micro Fuse .500A/ Bulk |Littelfuse 0272.500V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 / $10.5500 | Buy Now |
DISTI #
F6067-ND
|
DigiKey | FUSE BOARD MNT 500MA 125VAC/VDC Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
5 In Stock |
|
$5.9945 / $12.2200 | Buy Now |
DISTI #
576-0272.500V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V V/FA MICRO .500A RoHS: Compliant | 0 |
|
$8.4200 / $13.5600 | Order Now |
|
Future Electronics | FUSE 125V V/FA MICRO FUSE .500A RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$6.5700 / $6.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.6400 / $15.4000 | Buy Now | |
DISTI #
0272.500V
|
TTI | Fuses with Leads - Through Hole 125V V/FA MICRO .500A RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$6.5900 / $7.4800 | Buy Now |
DISTI #
0272.500V
|
TME | Fuse: fuse, ultra rapid, 500mA, 125VAC, 125VDC, TR3 Min Qty: 5 | 0 |
|
$10.1800 | RFQ |
|
Ozdisan Elektronik | FUSE BRD MNT 500MA 125VAC/VDC | 0 |
|
$11.7026 / $12.5218 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0272.500V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0272.500V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 7.3 mm | |
Body Length or Diameter | 5.97 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
This table gives cross-reference parts and alternative options found for 0272.500V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0272.500V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0278.500V | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0272.500V vs 0278.500V |