Part Details for 0273.031V by Littelfuse Inc
Overview of 0273.031V by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 0273.031V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F064
|
Newark | Fuse, Pcb, 31.25Ma, 125V, Very Fast Acting, Fuse Current:31Ma, Voltage Rating Vac:125V, Product Range:Micro 273 Series, Voltage Rating Vdc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Radial Leaded, Diameter:6.35Mm Rohs Compliant: No |Littelfuse 0273.031V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$25.2300 / $35.3300 | Buy Now |
DISTI #
F854-ND
|
DigiKey | FUSE BRD MT 31MA 125VAC/VDC RAD Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
45 In Stock |
|
$24.7598 / $34.6600 | Buy Now |
DISTI #
576-0273.031V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .031A MICRO Very Fast Acting RoHS: Not Compliant | 287 |
|
$22.4900 / $34.6600 | Buy Now |
|
Future Electronics | 273 Series Very Fast Acting 125 V 0.031 A Ø 6.35 x 8.89 mm Radial Fuse RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$21.4700 / $22.2200 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$29.5300 / $39.0400 | Buy Now | |
|
Quest Components | 24 |
|
$43.7852 / $51.5120 | Buy Now | |
DISTI #
0273.031V
|
TTI | Fuses with Leads - Through Hole 125V .031A MICRO Very Fast Acting Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$21.2500 / $24.6500 | Buy Now |
DISTI #
0273.031V
|
TME | Fuse: fuse, ultra rapid, 31mA, 125VAC, 125VDC, TR3 Min Qty: 5 | 0 |
|
$34.4100 | RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5 |
|
$25.7560 / $35.0240 | Buy Now |
Part Details for 0273.031V
0273.031V CAD Models
0273.031V Part Data Attributes
|
0273.031V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0273.031V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.031A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 8.89 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.031 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0273.031V
This table gives cross-reference parts and alternative options found for 0273.031V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0273.031V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0279.031H | Electric Fuse, Very Fast Blow, 0.031A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0273.031V vs 0279.031H |
0273.031H | Electric Fuse, Very Fast Blow, 0.031A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0273.031V vs 0273.031H |