Part Details for 0273.125V by Littelfuse Inc
Overview of 0273.125V by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 0273.125V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7898
|
Newark | Fuse 125V V/Fa Micro Fuse .125A/ Bulk |Littelfuse 0273.125V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 / $9.2700 | Buy Now |
DISTI #
F11054-ND
|
DigiKey | FUSE BOARD MNT 125MA 125VAC/VDC Min Qty: 5 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4860 | Buy Now |
DISTI #
576-0273.125V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V V/FA MICRO .125A RoHS: Compliant | 0 |
|
$5.7400 / $11.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$5.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1900 / $12.1600 | Buy Now |
|
Quest Components | 920 |
|
$6.0140 / $12.0279 | Buy Now | |
DISTI #
0273.125V
|
TME | Fuse: fuse, ultra rapid, 125mA, 125VAC, 125VDC, TR3 Min Qty: 5 | 0 |
|
$9.0000 | RFQ |
|
Ozdisan Elektronik | FUSE BRD MNT 125MA 125VAC/VDC | 0 |
|
$10.3758 / $11.1021 | RFQ |
Part Details for 0273.125V
0273.125V CAD Models
0273.125V Part Data Attributes
|
0273.125V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0273.125V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | VERY FAST | |
Body Height | 8.89 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0273.125V
This table gives cross-reference parts and alternative options found for 0273.125V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0273.125V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
274.125 | Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 10000A (IR), Inline/holder, | Littelfuse Inc | 0273.125V vs 274.125 |
0274.125H | Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0273.125V vs 0274.125H |