Part Details for 0273.700V by Littelfuse Inc
Overview of 0273.700V by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 0273.700V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F075
|
Newark | Fuse, Pcb, 700Ma, 125V, Very Fast Acting, Fuse Current:700Ma, Voltage Rating Vac:125V, Product Range:Micro 273 Series, Voltage Rating Vdc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Radial Leaded, Diameter:6.35Mm Rohs Compliant: Yes |Littelfuse 0273.700V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 / $9.4600 | Buy Now |
DISTI #
F865-ND
|
DigiKey | FUSE BOARD MNT 700MA 125VAC/VDC Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
102 In Stock |
|
$5.8580 / $12.1500 | Buy Now |
DISTI #
576-0273.700V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .7A MICRO Very Fast Acting RoHS: Compliant | 0 |
|
$5.8500 / $11.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$5.5800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.1900 / $12.1600 | Buy Now | |
DISTI #
0273.700V
|
TME | Fuse: fuse, ultra rapid, 700mA, 125VAC, 125VDC, TR3 Min Qty: 5 | 0 |
|
$9.1000 | RFQ |
DISTI #
1596665
|
element14 Asia-Pacific | FUSE, V FAST ACTING, 700MA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.9306 / $9.9495 | Buy Now |
Part Details for 0273.700V
0273.700V CAD Models
0273.700V Part Data Attributes
|
0273.700V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0273.700V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.7A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | VERY FAST | |
Body Height | 8.89 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.7 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0273.700V
This table gives cross-reference parts and alternative options found for 0273.700V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0273.700V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0269.700V | Electric Fuse, Very Fast Blow, 0.7A, 125VAC, 125VDC, 10000A (IR), Through Hole | Littelfuse Inc | 0273.700V vs 0269.700V |
262.700 | Electric Fuse, Very Fast Blow, 0.7A, 125VAC, 125VDC, 10000A (IR), Inline/holder, | Littelfuse Inc | 0273.700V vs 262.700 |
278.700 | Electric Fuse, Very Fast Blow, 0.7A, 125VAC, 125VDC, 10000A (IR), Through Hole, | Littelfuse Inc | 0273.700V vs 278.700 |
0273.700H | Electric Fuse, Very Fast Blow, 0.7A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0273.700V vs 0273.700H |
278.7 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.7A, 125VAC, 125VDC, 10000A (IR), THROUGH HOLE | Littelfuse Inc | 0273.700V vs 278.7 |
0274.700H | Electric Fuse, Very Fast Blow, 0.7A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0273.700V vs 0274.700H |
0278.700H | Electric Fuse, Very Fast Blow, 0.7A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0273.700V vs 0278.700H |
262.7 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.7A, 125VAC, 125VDC, 10000A (IR), INLINE/HOLDER | Littelfuse Inc | 0273.700V vs 262.7 |
268.700 | Electric Fuse, Very Fast Blow, 0.7A, 125VAC, 125VDC, 10000A (IR), Through Hole, | Littelfuse Inc | 0273.700V vs 268.700 |