Part Details for 0273002.H by LF
Overview of 0273002.H by LF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0273002.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VERY FAST BLOW ELECTRIC FUSE, 2A, 125VAC, 125VDC, 10000A (IR), THROUGH HOLE | 168 |
|
$5.5500 / $9.0000 | Buy Now |