Part Details for 027301.5V by Littelfuse Inc
Overview of 027301.5V by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 027301.5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7909
|
Newark | Fuse 125V V/Fa Micro Fuse 1.5A/ Bulk |Littelfuse 027301.5V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 / $9.9300 | Buy Now |
DISTI #
F6072-ND
|
DigiKey | FUSE BRD MT 1.5A 125VAC/VDC RAD Min Qty: 5 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2980 | Buy Now |
DISTI #
576-027301.5V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V V/FA MICRO 1.5A RoHS: Compliant | 0 |
|
$12.3000 | Order Now |
DISTI #
V79:2366_23468990
|
Arrow Electronics | Fuse Subminiature Very Fast Acting 1.5A 125V Radial 6.35 X 8.89mm Bulk CSA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1640 | Americas - 4 |
|
$4.7650 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$5.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1900 / $12.1600 | Buy Now |
DISTI #
34426091
|
Verical | Fuse Subminiature Very Fast Acting 1.5A 125V Radial 6.35 X 8.89mm Bulk CSA RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1640 | Americas - 4 |
|
$4.7650 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1335 |
|
$2.2960 / $5.6000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, VERY FAST BLOW, 1.5A, 125VAC, 125VDC, 10000A (IR), THROUGH HOLE, MICRO | 1068 |
|
$2.6250 / $7.5000 | Buy Now |
DISTI #
027301.5V
|
TTI | Fuses with Leads - Through Hole 125V V/FA MICRO 1.5A RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$6.3300 / $6.7800 | Buy Now |
Part Details for 027301.5V
027301.5V CAD Models
027301.5V Part Data Attributes
|
027301.5V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
027301.5V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | VERY FAST | |
Body Height | 8.89 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 2 s |
Alternate Parts for 027301.5V
This table gives cross-reference parts and alternative options found for 027301.5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 027301.5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
027801.5H | Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 027301.5V vs 027801.5H |
027901.5H | Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 027301.5V vs 027901.5H |