Part Details for 0274.031V by Littelfuse Inc
Overview of 0274.031V by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 0274.031V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B696
|
Newark | Fuse 125V Fm02A Mil Micro Fuse .031A |Littelfuse 0274.031V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.4500 / $48.4300 | Buy Now |
DISTI #
0274.031V-ND
|
DigiKey | FUSE BRD MT 31MA 125VAC/VDC RAD Min Qty: 5 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.3200 | Buy Now |
DISTI #
576-0274.031V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .031A MICRO Very Fast Acting RoHS: Not Compliant | 0 |
|
$41.4900 / $59.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$30.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$40.8200 / $54.0400 | Buy Now | |
DISTI #
0274.031V
|
TTI | Fuses with Leads - Through Hole 125V .031A MICRO Very Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$40.6900 | Buy Now |
DISTI #
274.031
|
TTI | Fuses with Leads - Through Hole .031AMP 125V VFA MICRO PLUGIN RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$40.4800 / $41.2900 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 31MA 125VAC/VDC RADIAL | 0 |
|
$71.4040 / $76.4023 | RFQ |
Part Details for 0274.031V
0274.031V CAD Models
0274.031V Part Data Attributes:
|
0274.031V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0274.031V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.031A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 8.89 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.031 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0274.031V
This table gives cross-reference parts and alternative options found for 0274.031V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0274.031V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0273.031V | Electric Fuse, Very Fast Blow, 0.031A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0274.031V vs 0273.031V |
0279.031H | Electric Fuse, Very Fast Blow, 0.031A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0274.031V vs 0279.031H |