Part Details for 0274001.V by Littelfuse Inc
Overview of 0274001.V by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 0274001.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C3932
|
Newark | Fuse 125V Fm02A Mil Micro Fuse 1A/ Bulk |Littelfuse 0274001.V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4500 / $13.0300 | Buy Now |
DISTI #
0274001.V-ND
|
DigiKey | FUSE BRD MNT 1A 125VAC/VDC RAD Min Qty: 5 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0820 | Buy Now |
DISTI #
576-0274001.V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 1A MICRO Very Fast Acting RoHS: Compliant | 2 |
|
$8.7900 / $16.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$7.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3500 / $12.3800 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1A 125VAC/VDC RAD | 0 |
|
$27.7129 / $29.6528 | RFQ |
Part Details for 0274001.V
0274001.V CAD Models
0274001.V Part Data Attributes
|
0274001.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0274001.V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 8.89 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0274001.V
This table gives cross-reference parts and alternative options found for 0274001.V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0274001.V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0272001.V | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0274001.V vs 0272001.V |