Part Details for 027555-000 by TE Connectivity
Overview of 027555-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 027555-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-027555-000-ND
|
DigiKey | Hook-up Wire 55PC0811-10-30CS243 Min Qty: 50 Container: Tray MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.4800 / $1.5700 | Buy Now |
DISTI #
027555-000
|
Avnet Americas | High Performance Cable 1Conductors 10AWG Tin Plated Copper Orange/Black Stripe 600Vac (Alt: 027555-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.3121 / $1.4371 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$1.3400 | Buy Now |
DISTI #
RYC55PC0811-10-30CS2433
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0811-10-30CS2433 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Wire Radiation, Cross linked Modified, General Purpose RoHS: Compliant | 0 |
|
$1.3300 / $3.7500 | Buy Now |
DISTI #
027555-000
|
Avnet Americas | High Performance Cable 1Conductors 10AWG Tin Plated Copper Orange/Black Stripe 600Vac (Alt: 027555-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.3121 / $1.4371 | Buy Now |
DISTI #
RYC55PC0811-10-30CS2433
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0811-10-30CS2433 | 0 |
|
Buy Now | |
|
Master Electronics | Wire Radiation, Cross linked Modified, General Purpose RoHS: Compliant | 0 |
|
$1.3300 / $3.7500 | Buy Now |