Part Details for 027701.5V by Littelfuse Inc
Overview of 027701.5V by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 027701.5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7921
|
Newark | Fuse 125V Fm04A Mil Pico I Fuse 1.5A/ Bulk |Littelfuse 027701.5V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6400 / $11.7800 | Buy Now |
DISTI #
027701.5V-ND
|
DigiKey | FUSE BRD MNT 1.5A 125VAC/VDC AXL Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1300 | Buy Now |
DISTI #
576-027701.5V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V FM04A MIL PICO I 1.5A RoHS: Compliant | 0 |
|
$10.2200 / $14.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7900 / $18.7500 | Buy Now |
DISTI #
027701.5V
|
TTI | Fuses with Leads - Through Hole 125V FM04A MIL PICO I 1.5A Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$9.7100 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 1.5A 125VAC/VDC | 0 |
|
$11.8278 / $12.6557 | RFQ |
Part Details for 027701.5V
027701.5V CAD Models
027701.5V Part Data Attributes
|
027701.5V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
027701.5V
Littelfuse Inc
Electric Fuse, 1.5A, 125VAC, 125VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit Protection Type | ELECTRIC FUSE | |
Manufacturer Series | 277 | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V |