Part Details for 0278.002V by Littelfuse Inc
Overview of 0278.002V by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6413002VF10V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
D13002VFP10V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6413002VTFI8V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for 0278.002V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B713
|
Newark | Fuse 125V V/Fa Micro Fuse Rad .002A/ Bulk |Littelfuse 0278.002V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6700 / $52.4800 | Buy Now |
DISTI #
0278.002V-ND
|
DigiKey | FUSE BRD MNT 2MA 125VAC/VDC RAD Min Qty: 5 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.9900 | Buy Now |
DISTI #
576-0278.002V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .002A MICRO Very Fast Acting RoHS: Not Compliant | 4 |
|
$44.9600 / $64.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$113.0400 / $141.8400 | Buy Now |
DISTI #
0278.002V
|
TME | Fuse: fuse, ultra rapid, 2mA, 125VAC, 125VDC, TR3 Min Qty: 5 | 0 |
|
$70.1400 | RFQ |
|
Ozdisan Elektronik | FUSE BRD MNT 2MA 125VAC/VDC RADIAL | 0 |
|
$80.8278 / $86.4857 | RFQ |
Part Details for 0278.002V
0278.002V CAD Models
0278.002V Part Data Attributes
|
0278.002V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0278.002V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.002A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 7.3 mm | |
Body Length or Diameter | 5.97 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.002 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0278.002V
This table gives cross-reference parts and alternative options found for 0278.002V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0278.002V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0272.002H | Electric Fuse, Very Fast Blow, 0.002A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0278.002V vs 0272.002H |
0274.002H | Electric Fuse, Very Fast Blow, 0.002A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0278.002V vs 0274.002H |