Part Details for 0278004.0H by Littelfuse Inc
Overview of 0278004.0H by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 0278004.0H
0278004.0H CAD Models
0278004.0H Part Data Attributes
|
0278004.0H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0278004.0H
Littelfuse Inc
Electric Fuse,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 7.3 mm | |
Body Length or Diameter | 5.97 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Trip Time or Delay | 2 s |
Alternate Parts for 0278004.0H
This table gives cross-reference parts and alternative options found for 0278004.0H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0278004.0H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0272004.0H | Electric Fuse, | Littelfuse Inc | 0278004.0H vs 0272004.0H |
UL522.223 | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 10000A (IR), Inline/holder, | Eska | 0278004.0H vs UL522.223 |
0279004.0H | Electric Fuse, | Littelfuse Inc | 0278004.0H vs 0279004.0H |
262004 | Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 10000A (IR), Inline/holder, | Littelfuse Inc | 0278004.0H vs 262004 |
0268004.V | Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0278004.0H vs 0268004.V |
0262004.V | Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0278004.0H vs 0262004.V |
0274004.0H | Electric Fuse, | Littelfuse Inc | 0278004.0H vs 0274004.0H |