Part Details for 0279.800V by Littelfuse Inc
Overview of 0279.800V by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1360CS8#TRPBF | Analog Devices | 50MHz, 800V/µs Op Amp | |
LT1360CS8#PBF | Analog Devices | 50MHz, 800V/µs Op Amp | |
LT1360CN8#PBF | Analog Devices | 50MHz, 800V/µs Op Amp |
Price & Stock for 0279.800V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F099
|
Newark | Pc Board Fuse, Fuse Current:800Ma, Voltage Rating Vac:125V, Product Range:Micro 279 Series, Voltage Rating Vdc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:10Ka Rohs Compliant: Yes |Littelfuse 0279.800V RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 / $12.2600 | Buy Now |
DISTI #
0279.800V-ND
|
DigiKey | FUSE BOARD MNT 800MA 125VAC/VDC Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2540 | Buy Now |
DISTI #
576-0279.800V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .8A MICRO Very Fast Acting RoHS: Compliant | 0 |
|
$10.2600 / $14.3600 | Order Now |
DISTI #
75070124
|
RS | MICRO Fuse, Very Fast-Acting, Radial Leads, Clear Cap, 125V, 800 mA, 279 Series | Littelfuse 0279.800V RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$7.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9100 / $15.7700 | Buy Now |
DISTI #
0279.800V
|
TME | Fuse: fuse, ultra rapid, 800mA, 125VAC, 125VDC, TR3 Min Qty: 5 | 0 |
|
$13.4200 | RFQ |
|
Ozdisan Elektronik | FUSE BRD MNT 800MA 125VAC/VDC | 0 |
|
$15.3870 / $16.4641 | RFQ |
Part Details for 0279.800V
0279.800V CAD Models
0279.800V Part Data Attributes
|
0279.800V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0279.800V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.8A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | VERY FAST | |
Body Height | 8.89 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |