Part Details for 02798 by Cables To Go
Overview of 02798 by Cables To Go
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146027-984100LF | Amphenol Communications Solutions | PCI Express®x8 straddle mount Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch | |
10146027-980110LF | Amphenol Communications Solutions | PCI Express® GEN 4 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10146027-981100LF | Amphenol Communications Solutions | PCI Express®x8 straddle mount Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch |
Price & Stock for 02798
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 6FT STD PARALLEL PRINTER DB25M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |